455nm LED Indication - Discrete

Results: 5
Manufacturer
American Opto Plus LEDams-OSRAM USA INC.Lumimax Optoelectronic TechnologyORIENTAL TECHNOLOGY
Series
-0805OSRAM OSTAR® Projection Compact
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueWhite
Configuration
-Standard
Lens Color
-ClearColorless
Lens Transparency
-ClearDiffused
Millicandela Rating
200mcd450mcd7000mcd ~ 8000mcd-
Lens Style
Oval with Flat TopRectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
1.00mm1.90mm x 0.45mm2.00mm x 1.20mm3.00mm5.00mm
Voltage - Forward (Vf) (Typ)
2.8V3V3.2V12V
Current - Test
10mA20mA1A
Viewing Angle
30°120°
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Wavelength - Peak
450nm460nm465nm-
Features
-Wire Leads - 20cm
Package / Case
2-SMD, No Lead0805 (2012 Metric)1212 (3030 Metric)
Supplier Device Package
2012SMD
Size / Dimension
2.00mm L x 1.25mm W3.00mm L x 3.00mm W3.80mm L x 1.20mm W
Height (Max)
0.70mm0.80mm0.87mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
427
In Stock
1 : £3.60000
Cut Tape (CT)
1,000 : £1.59659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
-
Square with Flat Top
3.00mm
3V
1A
120°
Surface Mount
455nm
450nm
-
1212 (3030 Metric)
SMD
3.00mm L x 3.00mm W
0.87mm
L234LWD-TR
L234QBC-TR
LED BLUE CLEAR SMD R/A
American Opto Plus LED
54,130
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Blue
-
Colorless
Clear
200mcd
Oval with Flat Top
1.90mm x 0.45mm
3.2V
20mA
120°
Surface Mount, Right Angle
455nm
-
-
2-SMD, No Lead
SMD
3.80mm L x 1.20mm W
0.70mm
WLED5C12BLU
WLED5C12BLU
PREWIRED LED BLUE CLEAR 5MM 12V
Lumimax Optoelectronic Technology
1,330
Marketplace
10 : £0.61800
Bulk
-
Bulk
Active
Blue
Standard
Clear
Clear
7000mcd ~ 8000mcd
Round with Domed Top
5.00mm
12V
20mA
30°
Through Hole
455nm
465nm
Wire Leads - 20cm
-
-
-
-
0805YGBD008S01
0805WBD8120S01
LED WHITE DIFFUSED 2012 SMD
ORIENTAL TECHNOLOGY
9,000
Marketplace
9,000 : £0.07511
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
Standard
Colorless
Diffused
450mcd
Rectangle with Flat Top
2.00mm x 1.20mm
2.8V
10mA
120°
Surface Mount
455nm
460nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
0.80mm
0
In Stock
Check Lead Time
1,000 : £1.59659
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
-
-
-
-
Square with Flat Top
1.00mm
3V
1A
120°
Surface Mount
455nm
450nm
-
1212 (3030 Metric)
SMD
3.00mm L x 3.00mm W
0.87mm
Showing
of 5

455nm LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.