42.75mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 9,000 : £0.04281 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 42.75mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount | 574nm | 575nm | - | 2-SMD, No Lead | - | 1.70mm L x 0.60mm W | 1.20mm | ||
0 In Stock | 30,000 : £0.04401 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | - | Colorless | Clear | 42.75mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.95V | 10mA | 120° | Surface Mount | 590nm | 591nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | White | - | Yellow | Diffused | 42.75mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.7V | 2mA | 130° | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.45mm | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Yellow | - | Colorless | Clear | 42.75mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.95V | 10mA | 120° | Surface Mount | 590nm | 591nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Yellow-Green | - | Colorless | Clear | 42.75mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.05V | 20mA | 140° | Surface Mount | 574nm | 575nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.30mm | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Yellow-Green | - | White | Diffused | 42.75mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.05V | 20mA | 130° | Surface Mount | 572nm | 575nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Yellow-Green | - | Colorless | Clear | 42.75mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.95V | 10mA | 120° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.90mm |