29.5mcd LED Indication - Discrete

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
186,859
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.05150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Blue
Standard
White
Diffused
29.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
155°, 135°
Surface Mount
470nm
472nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
0
In Stock
16,000 : £0.05580
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Blue
Standard
White
Diffused
29.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
TOPLED Series
LT T673-L2N2-35-Z
LED GREEN CLEAR 2PLCC SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
29.5mcd
Round with Flat Top
2.40mm Dia
3V
10mA
120°
Surface Mount
529nm
527nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
Yellow
Diffused
29.5mcd
Round with Flat Top
2.40mm Dia
2.75V
2mA
120°
Surface Mount
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 11

29.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.