28.1mcd LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,865 In Stock | 1 : £0.15000 Cut Tape (CT) 5,000 : £0.04273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 28.1mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.35mm | ||
17,137 In Stock | 1 : £0.45000 Cut Tape (CT) 5,000 : £0.15110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 28.1mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.9V | 5mA | 130° | Surface Mount | 475nm | 468nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm | ||
776 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.06299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 28.1mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 130° | Surface Mount | 472nm | 468nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
0 In Stock | 3,000 : £0.31218 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 28.1mcd | Rectangle with Flat Top | 1.70mm x 0.70mm | 3.4V | 10mA | 120° | Surface Mount, Right Angle | 470nm | 465nm | - | 2-SMD, Flat Leads | SMD | 2.20mm L x 1.20mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | Standard | Colorless | Clear | 28.1mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.2V | 10mA | 120° | Surface Mount | 471nm | 466nm | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | - | - | - | 28.1mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.1V | 10mA | 120° | Surface Mount | 471nm | 466nm | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | - | Colorless | Clear | 28.1mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.1V | 10mA | 120° | Surface Mount | 469nm | 466nm | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm |