26.05mcd LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LY R97x
LED GREEN DIFFUSED 0805 SMD
ams-OSRAM USA INC.
69,700
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.03343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
160°
Surface Mount
570nm
572nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
0603 (1608 Metric)
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
122,024
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.03774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
591nm
591nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
0603 (1608 Metric)
LED RED CLEAR CHIP SMD
Lite-On Inc.
281,513
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.04341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
1,927
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.06014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Independent
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.40mm x 0.30mm
2V
5mA
130°
Surface Mount, Right Angle
587nm
588nm
-
-
-
2-SMD, No Lead
-
1.80mm L x 1.00mm W
0.40mm
CHIPLED SERIES 1206 PKG
LED GREEN DIFFUSED 1206 SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.2V
20mA
160°
Surface Mount
570nm
572nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
LTST-C171 SERIES
LED GREEN DIFFUSED SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.80mm
LH N974 Pkg
LED RED DIFFUSED 1206 SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
2.00mm x 1.60mm
1.8V
20mA
160°
Surface Mount
645nm
660nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
LTST-C171 SERIES
LED RED DIFFUSED SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.00mm x 0.80mm
1.8V
20mA
160°
Surface Mount
643nm
660nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
LTST-C171 SERIES
LED RED DIFFUSED SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.00mm x 0.80mm
1.9V
20mA
160°
Surface Mount
628nm
635nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.80mm
Showing
of 9

26.05mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.