220mcd Red, 440mcd Green, 55mcd Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,057 In Stock | 1 : £0.61000 Cut Tape (CT) 10,500 : £0.12868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | - | - | 220mcd Red, 440mcd Green, 55mcd Blue | Irregular | 1.29mm | 2V Red, 2.9V Green, 2.7V Blue | 10mA Red, 10mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 524nm Green, 471nm Blue | 629nm Red, 519nm Green, 468nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.60mm L x 1.70mm W | 1.80mm | |||
9,193 In Stock | 1 : £0.61000 Cut Tape (CT) 10,500 : £0.14478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 220mcd Red, 440mcd Green, 55mcd Blue | Irregular | 1.29mm | 2V Red, 2.9V Green, 2.7V Blue | 10mA Red, 10mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 524nm Green, 471nm Blue | 629nm Red, 519nm Green, 468nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.60mm L x 1.70mm W | 1.80mm |