2140mcd LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
5,735
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.39936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
2140mcd
Oval with Domed Top
-
2.1V
20mA
100°, 40°
Surface Mount
626nm
634nm
-
4-SMD, Gull Wing
SMD
4.20mm L x 4.20mm W
5.70mm
ALMD-LL36-WZ002
LED AMBER DIFF SMT OVAL LED SMD
Broadcom Limited
494
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.39936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Amber
Diffused
2140mcd
Oval with Domed Top
-
2.1V
20mA
100°, 40°
Surface Mount
590nm
594nm
-
4-SMD, Gull Wing
SMT Oval LED
4.20mm L x 4.20mm W
5.70mm
Showing
of 2

2140mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.