2012 LED Indication - Discrete

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD
APTD2012LSURCK
LED RED CLEAR 2012 SMD
Kingbright
35,216
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Round with Domed Top
0.80mm Dia
1.75V
2mA
40°
Surface Mount
630nm
645nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
APTD2012LSYCK
LED YELLOW CLEAR 2012 SMD
Kingbright
27,398
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
90mcd
Round with Domed Top
0.80mm Dia
1.85V
2mA
40°
Surface Mount
590nm
590nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
APTD2012LCGCK
LED GREEN CLEAR 2012 SMD
Kingbright
32,270
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.08222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Round with Domed Top
0.80mm Dia
1.9V
2mA
40°
Surface Mount
570nm
574nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
APTD2012LZGCK
LED GREEN CLEAR 2012 SMD
Kingbright
37,297
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.15956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
440mcd
Round with Domed Top
0.80mm Dia
2.65V
2mA
30°
Surface Mount
525nm
515nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
APTD2012LQBC/D
LED BLUE CLEAR 2012 SMD
Kingbright
9,307
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.13653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
50mcd
Round with Domed Top
0.80mm Dia
2.65V
2mA
30°
Surface Mount
465nm
460nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
APTD2012LVBC/D
LED BLUE CLEAR 2012 SMD
Kingbright
7,898
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.15994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
90mcd
Round with Domed Top
0.80mm Dia
2.65V
2mA
30°
Surface Mount
470nm
465nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
0805YGBD008S01
0805RBD0070S01
LED RED CLEAR 2012 SMD
ORIENTAL TECHNOLOGY
3,000,000
Marketplace
6,000 : £0.06216
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
2.00mm x 1.20mm
2V
20mA
120°
Surface Mount
620nm
630nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
0.80mm
0805YGBD008S01
0805BBD8100S01
LED BLUE DIFFUSED 2012 SMD
ORIENTAL TECHNOLOGY
6,000
Marketplace
6,000 : £0.06561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
Standard
Colorless
Diffused
105mcd
Rectangle with Flat Top
2.00mm x 1.20mm
2.6V
20mA
120°
Surface Mount
467nm
475nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
0.80mm
0805YGBD008S01
0805YGBD008S01
LED YLW-GRN DIFFUSED 2012 SMD
ORIENTAL TECHNOLOGY
3,000
Marketplace
3,000 : £0.06561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow-Green
Standard
Colorless
Diffused
50mcd
Rectangle with Flat Top
2.00mm x 1.20mm
1.8V
20mA
120°
Surface Mount
568nm
575nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
0.80mm
0805YGBD008S01
0805WBD8120S01
LED WHITE DIFFUSED 2012 SMD
ORIENTAL TECHNOLOGY
9,000
Marketplace
9,000 : £0.07511
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
Standard
Colorless
Diffused
450mcd
Rectangle with Flat Top
2.00mm x 1.20mm
2.8V
10mA
120°
Surface Mount
455nm
460nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
0.80mm
Showing
of 10

2012 LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.