175.5mcd LED Indication - Discrete

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1,846
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.03035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Diffused
175.5mcd
Rectangle with Flat Top
1.16mm x 0.80mm
2V
20mA
130°, 130°
Surface Mount
605nm
610nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
10,127
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.06354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
0
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.05534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
LB-Q39E
LT Q39G-Q1S2-25-1-5
LED GREEN DIFFUSED 0603 SMD
ams-OSRAM USA INC.
0
In Stock
16,000 : £0.06776
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Green
Standard
White
Diffused
175.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
530nm
525nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Blue
Standard
Colorless
Clear
175.5mcd
Round with Flat Top
2.40mm Dia
3.9V
30mA
120°
Surface Mount
469nm
464nm
-
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Bulk
Obsolete
Blue
Standard
Colorless
Clear
175.5mcd
Round with Domed Top
3mm, T-1
3.1V
10mA
40°
Through Hole
471nm
465nm
-
-
-
Radial
T-1
-
4.80mm
LED RED DIFFUSED T-1 T/H
LS 3366-Q1S2-1
LED RED DIFFUSED T-1 T/H
ams-OSRAM USA INC.
0
In Stock
Obsolete
Bulk
Obsolete
Red
Standard
Red
Diffused
175.5mcd
Round with Domed Top
3mm, T-1
2V
20mA
70°
Through Hole
633nm
645nm
-
-
-
Radial
T-1
-
6.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Blue
Standard
Colorless
Clear
175.5mcd
Round with Flat Top
2.40mm Dia
3.4V
30mA
120°
Surface Mount
470nm
465nm
-
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 8

175.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.