16.25mcd LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C281KFKT
LTST-C281KGKT-5A
LED GREEN CLEAR 0402 SMD
Lite-On Inc.
9,043
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.06816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
5mA
130°
Surface Mount
576.5nm
574nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.45mm
5219271F
5219271F
LED YELLOW DIFFUSED T-1 3/4 T/H
Dialight
3,167
In Stock
1 : £0.54000
Bulk
Bulk
Active
Yellow
Standard
-
Diffused
16.25mcd
Round with Domed Top
2.00mm Dia
-
10mA
-
Through Hole
587nm
-
-
Radial
T-1 3/4
-
-
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : £0.15000
Cut Tape (CT)
5,000 : £0.04364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
LTST-C171 SERIES
LO Q971-JM-1
LED ORANGE DIFFUSED SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
Standard
White
Diffused
16.25mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.1V
20mA
160°
Surface Mount
606nm
610nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.80mm
Showing
of 4

16.25mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.