15mcd Green, 10mcd Red LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMF-C155
HSMF-C155
LED GREEN/RED DIFF CHIP SMD
Broadcom Limited
3,205
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.15354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
White
Diffused
15mcd Green, 10mcd Red
Rectangle with Flat Top
2.06mm x 2.70mm
2.2V Green, 2.1V Red
20mA Green, 20mA Red
170°
Surface Mount
572nm Green, 626nm Red
570nm Green, 630nm Red
-
1210 (3225 Metric)
Chip LED
3.20mm L x 2.70mm W
1.10mm
HSMF-C165
HSMF-C165
LED GREEN/RED DIFFUSED 0603 SMD
Broadcom Limited
93,162
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.16428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
White
Diffused
15mcd Green, 10mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
2.2V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount
572nm Green, 621nm Red
570nm Green, 636nm Red
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
Showing
of 2

15mcd Green, 10mcd Red LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.