14000mcd LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
48,928
In Stock
1 : £0.20000
Bulk
-
Bulk
Active
Yellow
Standard
Colorless
Clear
14000mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
Through Hole
589nm
-
-
Radial
5mm
-
8.90mm
20,000
In Stock
2,000 : £0.12022
Tape & Box (TB)
-
Tape & Box (TB)
Active
White
-
-
-
14000mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
22°
Through Hole
-
-
-
Radial
5mm
-
11.95mm
21,677
In Stock
1 : £0.20000
Bulk
-
Bulk
Active
Red
Standard
Colorless
Clear
14000mcd
Round with Domed Top
5mm, T-1 3/4
2V
20mA
Through Hole
623nm
-
-
Radial
5mm
-
8.90mm
WP7113
WP7113ZGC
LED GREEN CLEAR T-1 3/4 T/H
Kingbright
8,313
In Stock
1 : £0.50000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
14000mcd
Round with Domed Top
5mm, T-1 3/4
3.3V
20mA
20°
Through Hole
525nm
515nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
WP710A10ZGC/G
WP710A10ZGC/G
LED GREEN CLEAR T-1 T/H
Kingbright
5,310
In Stock
1 : £0.89000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
14000mcd
Round with Domed Top
3mm, T-1
3.2V
20mA
34°
Through Hole
525nm
520nm
-
Radial
T-1
2.90mm Dia
5.90mm
MFG_QBLP677AD-IGM
QBLP677AD-IGM
LED GREEN CLEAR 4PLCC SMD
QT Brightek (QTB)
1,665
In Stock
1 : £0.53000
Cut Tape (CT)
2,000 : £0.16847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Common Anode
Colorless
Clear
14000mcd
Round with Domed Top
2.35mm Dia
3V
30mA
30°
Surface Mount
520nm
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
3.80mm
LW520A
LW520A
LED WHITE ROUND 5MM T/H
Seoul Semiconductor Inc.
0
In Stock
16,000 : £0.14363
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
White
Standard
-
-
14000mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
22°
Through Hole
-
-
-
Radial
-
-
9.70mm
0
In Stock
4,000 : £1.49006
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
White
Standard
-
-
14000mcd
-
-
14V
50mA
-
Surface Mount
-
-
-
2-SMD, J-Lead
SMD
2.64mm L x 1.64mm W
0.70mm
SML-H1505 DIFFUSED SERIES
SML-H1505UWC-TR
LED WHITE CLEAR SMD DOME LED SMD
Lumex Opto/Components Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
White
Standard
Colorless
Clear
14000mcd
Round with Domed Top
4.90mm Dia
3.3V
20mA
30°
Surface Mount
-
-
-
2-SMD, 1505
Surface Mounted Dome LED
6.51mm L x 6.51mm W
11.00mm
Showing
of 9

14000mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.