105mcd Red, 330mcd Green, 52.5mcd Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,780 In Stock | 1 : £0.41000 Cut Tape (CT) 4,000 : £0.10442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 105mcd Red, 330mcd Green, 52.5mcd Blue | Rectangle with Flat Top | 1.50mm x 1.10mm | 1.9V Red, 2.7V Green, 2.8V Blue | 9.8mA Red, 7mA Green, 6mA Blue | 140° | Surface Mount | 620nm Red, 529nm Green, 470nm Blue | - | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.50mm W | 0.90mm | |||
3,470 In Stock | 1 : £0.43000 Cut Tape (CT) 4,000 : £0.10877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 105mcd Red, 330mcd Green, 52.5mcd Blue | Rectangle with Flat Top | 1.50mm x 1.10mm | 1.9V Red, 2.7V Green, 2.8V Blue | 9.8mA Red, 7mA Green, 6mA Blue | 140° | Surface Mount | 620nm Red, 529nm Green, 470nm Blue | - | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.50mm W | 0.70mm |