LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
ASCKCA00-BU4V4020502
LED AMBER CLEAR 0603 SMD
Broadcom Limited
31,780
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.10009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
-
Clear
1900mcd
Rectangle with Flat Top
1.22mm x 0.58mm
3V
20mA
120°
Surface Mount
590nm
602nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
ASCKCA00-BU4V4020502
LED GREEN CLEAR 0603 SMD
Broadcom Limited
251,340
In Stock
1 : £0.33000
Cut Tape (CT)
4,000 : £0.10846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Clear
1800mcd
Rectangle with Flat Top
1.22mm x 0.58mm
3.3V
20mA
120°
Surface Mount
524nm
517nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
206,986
In Stock
1 : £0.33000
Cut Tape (CT)
4,000 : £0.10846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
-
Clear
250mcd
Rectangle with Flat Top
1.22mm x 0.58mm
3.1V
20mA
120°
Surface Mount
467nm
462nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
ASCKCA00-BU4V4020502
LED AMBER CLEAR 0603 SMD
Broadcom Limited
59,862
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
-
Clear
650mcd
Rectangle with Flat Top
1.22mm x 0.58mm
2.1V
20mA
120°
Surface Mount
589nm
592nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
52,416
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Clear
730mcd
Rectangle with Flat Top
1.22mm x 0.58mm
2.1V
20mA
120°
Surface Mount
622nm
632nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
ASCKCA00-BU4V4020502
LED YLW-GRN CLEAR 0603 SMD
Broadcom Limited
58,970
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
-
-
Clear
80mcd
Rectangle with Flat Top
1.22mm x 0.58mm
2.1V
20mA
120°
Surface Mount
572nm
573nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.75mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.