LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED BLUE CLEAR 0603 SMD
LED BLUE CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07139
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
-
Colorless
Clear
112.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
3.3V
20mA
105°, 120°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED RED CLEAR 0603 SMD
LED RED CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07446
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
-
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
20mA
105°, 120°
Surface Mount
624nm
632nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED AMBER CLEAR 0603 SMD
LED AMBER CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07446
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
-
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
20mA
105°, 120°
Surface Mount
605nm
611nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED YELLOW CLEAR 0603 SMD
LED YELLOW CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07446
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow
-
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
20mA
105°, 120°
Surface Mount
589nm
591nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED YLW-GRN CLEAR 0603 SMD
LED YLW-GRN CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07446
Tape & Reel (TR)
Tape & Reel (TR)
Active
Yellow-Green
-
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
105°, 120°
Surface Mount
571nm
573nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED GREEN CLEAR 0603 SMD
LED GREEN CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.07852
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
-
Colorless
Clear
360mcd
Rectangle with Flat Top
1.60mm x 0.80mm
3.3V
20mA
105°, 120°
Surface Mount
525nm
520nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
LED WHITE CLEAR 0603 SMD
LED WHITE CLEAR 0603 SMD
Inolux
0
In Stock
Check Lead Time
15,000 : £0.09357
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
Colorless
Clear
1250mcd
Rectangle with Flat Top
1.60mm x 0.80mm
3.1V
20mA
120°, 135°
Surface Mount
-
-
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.25mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.