LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,603 In Stock | 1 : £0.54000 Cut Tape (CT) 2,000 : £0.19762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | - | Surface Mount | 564nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
7,563 In Stock | 1 : £0.54000 Cut Tape (CT) 2,000 : £0.20001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 280mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | - | Surface Mount | 589nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
580 In Stock | 1 : £0.52000 Cut Tape (CT) 2,000 : £0.19282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 280mcd | Round with Flat Top | 2.40mm Dia | 1.9V | 20mA | - | Surface Mount | 605nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
948 In Stock | 1 : £0.54000 Cut Tape (CT) 2,000 : £0.19881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 22.4mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | - | Surface Mount | 560nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
638 In Stock | 1 : £0.54000 Cut Tape (CT) 2,000 : £0.20001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 112mcd | Round with Flat Top | 2.40mm Dia | 1.9V | 20mA | - | Surface Mount | 630nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
327 In Stock | 1 : £0.55000 Cut Tape (CT) 2,000 : £0.20120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 224mcd | Round with Flat Top | 2.40mm Dia | 1.9V | 20mA | - | Surface Mount | 620nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm | |||
10 In Stock | 1 : £0.54000 Cut Tape (CT) 2,000 : £0.19762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 90mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | - | Surface Mount | 571nm | - | - | Automotive | AEC-Q101 | 1411 (3528 Metric) | 3528 (1411) | 3.50mm L x 2.80mm W | 2.10mm |