LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
105,198
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.07218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
-
22mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
565nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
10,853
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.11477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
-
85mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
620nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML-D13xWT86C
LED YELLOW CLEAR 1608 SMD
Rohm Semiconductor
3,693
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.11355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
160°
Surface Mount
587nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
6,015
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
-
45mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
571nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
2,051
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.14860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
-
120mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
605nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
5
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.08620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
-
55mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
630nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.