LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
284,147
In Stock
1 : £0.60000
Cut Tape (CT)
4,000 : £0.20965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
24mcd
Rectangle with Flat Top
1.09mm x 0.79mm
1.9V
5mA
70°
Surface Mount
-
635nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
7017X Series
LED YELLOW DIFFUSED 0603 SMD
Visual Communications Company - VCC
0
In Stock
4,000 : £0.14594
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Yellow
Standard
-
Diffused
3.4mcd
Rectangle with Flat Top
1.09mm x 0.79mm
2.2V
20mA
70°
Surface Mount
-
580nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
0
In Stock
4,000 : £0.14594
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Diffused
2.4mcd
Rectangle with Flat Top
1.09mm x 0.79mm
2.1V
20mA
70°
Surface Mount
-
555nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
0
In Stock
4,000 : £0.14594
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Green
Standard
-
Diffused
6.4mcd
Rectangle with Flat Top
1.09mm x 0.79mm
2.1V
20mA
70°
Surface Mount
-
560nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
7017X Series
LED ORANGE DIFFUSED 0603 SMD
Visual Communications Company - VCC
0
In Stock
4,000 : £0.14594
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Orange
Standard
-
Diffused
3.4mcd
Rectangle with Flat Top
1.09mm x 0.79mm
2.2V
20mA
70°
Surface Mount
-
605nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
0
In Stock
4,000 : £0.43797
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Red
Standard
White
Diffused
50mcd
Rectangle with Flat Top
1.09mm x 0.79mm
1.9V
20mA
70°
Surface Mount
-
630nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.