LED Indication - Discrete

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
BlueGreenRedYellow
Lens Color
ColorlessGreenRedYellow
Lens Transparency
ClearDiffused
Millicandela Rating
12mcd15mcd23mcd24mcd25mcd38mcd39mcd40mcd45mcd
Voltage - Forward (Vf) (Typ)
1.7V2V2.1V3.3V
Wavelength - Peak
468nm565nm573nm575nm591nm632nm650nm
Height (Max)
1.10mm1.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
50,059
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.17051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Yellow
Diffused
25mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
43,800
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.17051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
24mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
573nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
127,979
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.19324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
575nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
24,492
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.19324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
38mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
632nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
152,711
In Stock
1 : £0.76000
Cut Tape (CT)
2,000 : £0.23871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
23mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
650nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
24,341
In Stock
1 : £2.61000
Cut Tape (CT)
2,000 : £1.54751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3.3V
20mA
-
Surface Mount
-
468nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
19,051
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.17051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
40mcd
Rectangle with Flat Top
2.00mm x 1.50mm
1.7V
20mA
-
Surface Mount
-
632nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
4,333
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.20461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
39mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
-
Surface Mount
-
591nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
16,536
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.21598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2.1V
20mA
-
Surface Mount
-
565nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.30mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.