LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 4,000 : £0.04515 Tape & Reel (TR) | Tape & Reel (TR) | Active | Yellow-Green | Independent | Colorless | Diffused | 20mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 130° | Surface Mount | 573nm | 568nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
3 In Stock | 1 : £0.08000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Red | Independent | Colorless | Diffused | 120mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 1.9V | 20mA | 130° | Surface Mount | 622nm | 636nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
3 In Stock | 1 : £0.08000 Cut Tape (CT) | Cut Tape (CT) | Active | Yellow-Green | Independent | Colorless | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 573nm | 574nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
0 In Stock Check Lead Time | Active | Active | Red | Independent | Colorless | Diffused | 120mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 1.9V | 20mA | 130° | Surface Mount | 632nm | 645nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||||
0 In Stock | Obsolete | Obsolete | Blue | Independent | Colorless | Clear | 71mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.3V | 20mA | - | Surface Mount | 470nm | 468nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |