LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150060RS55040
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
38,591
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
60mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
573nm
575nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
WL-SMDC Series
LED BLUE DIFFUSED 0603 SMD
Würth Elektronik
31,467
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
Diffused
80mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
LED RED DIFFUSED 0603 SMD
Würth Elektronik
24,511
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
90mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
624nm
632nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
WL-SMDC Series
LED GREEN DIFFUSED 0603 SMD
Würth Elektronik
42,593
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.08945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
430mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.2V
20mA
140°
Surface Mount
525nm
520nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
LED YELLOW DIFFUSED 0603 SMD
Würth Elektronik
14,106
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
Diffused
100mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
589nm
591nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060RS55040
LED RED DIFFUSED 0603 SMD
Würth Elektronik
13,847
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
70mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
630nm
645nm
-
-
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.50mm
150060AS55040
LED AMBER DIFFUSED 0603 SMD
Würth Elektronik
25
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.07169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
Colorless
Diffused
110mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
140°
Surface Mount
605nm
609nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.