LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZMDK53W-8
XZMDK53W-8
LED RED CLEAR CHIP SMD
SunLED
28,679
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.06312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
248mcd
Round with Domed Top
0.35mm Dia
1.95V
20mA
60°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZVG53W-8
XZVG53W-8
LED GREEN CLEAR CHIP SMD
SunLED
34,076
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.06691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
188mcd
Round with Domed Top
0.35mm Dia
2.1V
20mA
60°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZM2ACR53W-8
XZM2ACR53W-8
LED RED CLEAR CHIP SMD
SunLED
16,410
In Stock
1 : £0.65000
Cut Tape (CT)
2,000 : £0.18151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
895mcd
Round with Domed Top
0.35mm Dia
2.2V
20mA
60°
Surface Mount
625nm
640nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZMYK53W-8
XZMYK53W-8
LED YELLOW CLEAR CHIP SMD
SunLED
39,139
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.06312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
447mcd
Round with Domed Top
0.70mm Dia
2V
20mA
60°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZCBD53W-8
XZCBD53W-8
LED BLUE CLEAR CHIP SMD
SunLED
37,345
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.08466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
198mcd
Round with Domed Top
0.35mm Dia
3.3V
20mA
40°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZM2ACY53W-8
XZM2ACY53W-8
LED YELLOW CLEAR CHIP SMD
SunLED
11,505
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.13534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
895mcd
Round with Domed Top
0.35mm Dia
2V
20mA
60°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
XZMOK53W-8
XZMOK53W-8
LED ORANGE CLEAR CHIP SMD
SunLED
401
In Stock
1 : £0.34000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
497mcd
Round with Domed Top
0.70mm Dia
2.1V
20mA
60°
Surface Mount
601nm
610nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.95mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.