LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
710mcd Red, 1250mcd Green, 240mcd Blue840mcd Red, 1350mcd Green, 248mcd Blue878mcd Red, 1405mcd Green, 268mcd Blue
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue2.1V Red, 3V Green, 3V Blue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
CLY6D-FKC-CK1N1D1BB7D3D3
CLY6D-FKC-CK1N1D1BB7D3D3
LED RGB DIFFUSED 6PLCC SMD
Cree LED
11,159
In Stock
1 : £0.36000
Cut Tape (CT)
6,500 : £0.27558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
710mcd Red, 1250mcd Green, 240mcd Blue
Rectangle with Flat Top
-
2.1V Red, 3V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
6,709
In Stock
1 : £0.38000
Cut Tape (CT)
6,500 : £0.29221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
-
878mcd Red, 1405mcd Green, 268mcd Blue
Rectangle with Flat Top
-
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
0
In Stock
Check Lead Time
6,500 : £0.26291
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Independent
-
-
840mcd Red, 1350mcd Green, 248mcd Blue
Rectangle with Flat Top
-
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
2.80mm L x 2.80mm W
2.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.