LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRedYellowYellow-Green
Millicandela Rating
18mcd40mcd63mcd100mcd
Wavelength - Dominant
565nm572nm590nm605nm620nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
273,296
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12Y1WT86
LED YELLOW DIFFUSED 1608 SMD
Rohm Semiconductor
305,977
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
590nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12D1WT86
LED ORANGE DIFFUSED 1608 SMD
Rohm Semiconductor
131,272
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
605nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12V1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
26,288
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
630nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12FWT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
29,355
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.08529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
565nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Rohm-SMLD12
SML-D12M1WT86
LED YLW-GRN DIFFUSED 1608 SMD
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.