LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,966 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.09034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | 470nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
18,345 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.10634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | White | - | 120mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
4,024 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.19303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | White | Diffused | 140mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3V | 5mA | - | Surface Mount | 527nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
11,105 In Stock | 1 : £0.72000 Cut Tape (CT) 3,000 : £0.19731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue-Green | - | White | Diffused | 85mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | 496nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
0 In Stock Check Lead Time | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.23024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue-Green | - | White | Diffused | 120mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | 505nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |