LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HTOV511040UR
LED RED DIFFUSED 5MM OVAL T/H
Inolux
9,814
In Stock
1 : £0.22000
Bulk
Bulk
Active
Red
Standard
Colorless
Diffused
700mcd
Oval with Domed Top
5.20mm x 3.80mm
2.2V
20mA
110° x 40°
Through Hole
624nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
HTOV511040U
LED GREEN DIFFUSED 5MM OVAL T/H
Inolux
8,135
In Stock
1 : £0.22000
Bulk
Bulk
Active
Green
Standard
Colorless
Diffused
1800mcd
Oval with Domed Top
5.20mm x 3.80mm
3.2V
20mA
110° x 40°
Through Hole
525nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
HTOV511040U
LED BLUE DIFFUSED 5MM OVAL T/H
Inolux
2,084
In Stock
1 : £0.22000
Bulk
Bulk
Active
Blue
Standard
Colorless
Diffused
520mcd
Oval with Domed Top
5.20mm x 3.80mm
3.2V
20mA
110° x 40°
Through Hole
468nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
HTOV511040U
LED YELLOW DIFFUSED 5MM OVAL T/H
Inolux
480
In Stock
1 : £0.22000
Bulk
Bulk
Active
Yellow
Standard
Colorless
Diffused
850mcd
Oval with Domed Top
5.20mm x 3.80mm
2.2V
20mA
110° x 40°
Through Hole
590nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.