LED Indication - Discrete

Results: 71
Stocking Options
Environmental Options
Media
Exclude
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APBD3224 SERIES
APBD3224LSURKSYKC
LED RED/YLW CLEAR 4SMD
Kingbright
16,059
In Stock
1 : £0.30000
Cut Tape (CT)
1,500 : £0.10593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow
Independent
Colorless
Clear
30mcd Red, 50mcd Yellow
Round with Domed Top
1.80mm Dia
1.8V Red, 1.9V Yellow
2mA Red, 2mA Yellow
20°
Surface Mount
630nm Red, 590nm Yellow
645nm Red, 590nm Yellow
-
1209 (3224 Metric)
4-SMD
3.20mm L x 2.40mm W
2.50mm
APHBM SERIES
APHBM2012LZGKSYKC
LED GRN/YLW CLEAR 4SMD
Kingbright
15,461
In Stock
1 : £0.48000
Cut Tape (CT)
2,000 : £0.17575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Yellow
Independent
Colorless
Clear
90mcd Green, 10mcd Yellow
Rectangle with Flat Top
1.20mm x 1.25mm
2.7V Green, 1.9V Yellow
2mA Green, 2mA Yellow
120°
Surface Mount
525nm Green, 590nm Yellow
515nm Green, 590nm Yellow
-
0805 (2012 Metric)
4-SMD
2.00mm L x 1.25mm W
0.45mm
APBD3224 SERIES
APBD3224LSURKQBDC
LED BLUE/RED CLEAR 4SMD
Kingbright
11,493
In Stock
1 : £0.51000
Cut Tape (CT)
1,500 : £0.19353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Red
Independent
Colorless
Clear
40mcd Blue, 30mcd Red
Round with Domed Top
1.80mm Dia
2.7V Blue, 1.8V Red
2mA Blue, 2mA Red
20°
Surface Mount
465nm Blue, 630nm Red
460nm Blue, 645nm Red
-
4-SMD, No Lead
4-SMD
3.20mm L x 2.40mm W
2.50mm
APHBM SERIES
APHBM2012LSURKZGKC
LED GREEN/RED CLEAR 4SMD
Kingbright
11,159
In Stock
1 : £0.55000
Cut Tape (CT)
2,000 : £0.20394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
90mcd Green, 10mcd Red
Rectangle with Flat Top
1.20mm x 1.25mm
2.7V Green, 1.8V Red
2mA Green, 2mA Red
120°
Surface Mount
525nm Green, 630nm Red
515nm Green, 645nm Red
-
0805 (2012 Metric)
4-SMD
2.00mm L x 1.25mm W
0.45mm
APHBM SERIES
APHBM2012LVBDZGKC
LED BLUE/GREEN CLEAR 4SMD
Kingbright
36,053
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.21441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue, Green
Independent
Colorless
Clear
20mcd Blue, 90mcd Green
Rectangle with Flat Top
1.20mm x 1.25mm
2.7V Blue, 2.7V Green
2mA Blue, 2mA Green
120°
Surface Mount
470nm Blue, 525nm Green
465nm Blue, 515nm Green
-
0805 (2012 Metric)
4-SMD
2.00mm L x 1.25mm W
0.45mm
3,010
In Stock
1 : £0.57000
Cut Tape (CT)
2,000 : £0.21441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Cathode
Colorless
Clear
410mcd Red, 500mcd Green, 70mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 525nm Green, 465nm Blue
640nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
51,719
In Stock
1 : £0.59000
Cut Tape (CT)
4,000 : £0.20744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
15mcd Red, 70mcd Green, 10mcd Blue
Rectangle with Flat Top
1.60mm x 0.80mm
1.8V Red, 2.65V Green, 2.65V Blue
2mA Red, 2mA Green, 2mA Blue
140°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
1.60mm L x 0.80mm W
0.60mm
APFA3010LSEEZGKQBKC
APFA3010LSEEZGKQBKC
LED RGB CLEAR 4SMD R/A
Kingbright
58,719
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.20160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
15mcd Red, 60mcd Green, 10mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Red, 3.1V Green, 3.1V Blue
2mA Red, 2mA Green, 2mA Blue
120°
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
APFA3010LSEEZGKQBKC
APFA3010SEEZGKQBKC
LED RGB CLEAR 4SMD R/A
Kingbright
9,035
In Stock
1 : £0.62000
Cut Tape (CT)
2,000 : £0.23407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
140mcd Red, 500mcd Green, 70mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
14,746
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.23981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Cathode
Colorless
Clear
40mcd Red, 50mcd Green, 14mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
120°
Surface Mount
625nm Red, 525nm Green, 465nm Blue
640nm Red, 515nm Green, 460nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
27,178
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.20620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
15mcd Red, 50mcd Green, 14mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
APFA3010LSEEZGKQBKC
APFA3010SURKCGKSYKC
LED GREEN/RED/YL CLR 4SMD R/A
Kingbright
26,112
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, Yellow
Common Anode
Colorless
Clear
45mcd Green, 220mcd Red, 180mcd Yellow
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Green, 1.95V Red, 2V Yellow
20mA Green, 20mA Red, 20mA Yellow
150°
Surface Mount, Right Angle
570nm Green, 630nm Red, 590nm Yellow
574nm Green, 645nm Red, 590nm Yellow
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
APF3236SEEZGQBDC
APF3236SEEZGKQBKC
LED RGB CLEAR 6SMD
Kingbright
19,051
In Stock
1 : £0.66000
Cut Tape (CT)
1,000 : £0.26411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
140mcd Red, 330mcd Green, 70mcd Blue
Rectangle with Flat Top
3.60mm x 1.90mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
6-SMD, No Lead
6-SMD
3.60mm L x 3.20mm W
1.30mm
7,689
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.24900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
110mcd Red, 280mcd Green, 70mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
APFA2507LSURKSYKZGKC
APFA2507LSURKSYKZGKC
LED GREEN/RED/YL CLR 4SMD R/A
Kingbright
23,095
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.28122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, Yellow
Common Anode
Colorless
Clear
60mcd Green, 30mcd Red, 15mcd Yellow
Rectangle with Domed Top
2.10mm x 0.70mm
2.65V Green, 1.75V Red, 1.85V Yellow
2mA Green, 2mA Red, 2mA Yellow
125° Green, 130° Red, 115° Yellow
Surface Mount, Right Angle
525nm Green, 630nm Red, 590nm Yellow
515nm Green, 645nm Red, 590nm Yellow
-
4-SMD, No Lead
4-SMD
2.50mm L x 1.00mm W
0.85mm
APFA2507LSURKSYKZGKC
APFA2507QBDSEEZGKC
LED RGB CLEAR 4SMD R/A
Kingbright
21,848
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.28453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
110mcd Red, 400mcd Green, 65mcd Blue
Rectangle with Domed Top
2.10mm x 0.70mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
110° Red, 130° Green, 140° Blue
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
2.50mm L x 1.00mm W
0.85mm
APFA2507LSURKSYKZGKC
APFA2507LQBDSEEZGKC
LED RGB CLEAR 4SMD R/A
Kingbright
11,251
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.28453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
10mcd Red, 60mcd Green, 10md Blue
Rectangle with Domed Top
2.10mm x 0.70mm
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
110° Red, 130° Green, 140° Blue
Surface Mount, Right Angle
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
4-SMD
2.50mm L x 1.00mm W
0.85mm
40,805
In Stock
1 : £0.80000
Cut Tape (CT)
2,000 : £0.26740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
20mcd Red, 180mcd Green, 30mcd Blue
Round with Flat Top
2.40mm Dia
1.8V Red, 2.7V Green, 2.7V Blue
2mA Red, 2mA Green, 2mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
4-PLCC
4-SMD
3.20mm L x 2.80mm W
2.10mm
APTF1616LSEKJ3ZGKQBC
APTF1616SURKCGKSYKC
LED GREEN/RED/YELLOW CLEAR 4SMD
Kingbright
60,032
In Stock
1 : £0.82000
Cut Tape (CT)
2,000 : £0.27635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, Yellow
Common Anode
Colorless
Clear
55mcd Green, 250mcd Red, 120mcd Yellow
Rectangle with Flat Top
1.10mm x 1.60mm
2.1V Green, 1.95V Red, 2V Yellow
20mA Green, 20mA Red, 20mA Yellow
120°
Surface Mount
570nm Green, 630nm Red, 590nm Yellow
574nm Green, 650nm Red, 590nm Yellow
-
4-SMD, No Lead
4-SMD
1.60mm L x 1.60mm W
0.90mm
APFA3011-AK13/F
APFA3011-AK13/F
LED RGB CLEAR 6SMD R/A
Kingbright
21,786
In Stock
1 : £1.11000
Cut Tape (CT)
2,000 : £0.37267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
410mcd Red, 780mcd Green, 110mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V Red, 3.2V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
150°
Surface Mount, Right Angle
625nm Red, 525nm Green, 470nm Blue
640nm Red, 520nm Green, 465nm Blue
-
6-SMD, No Lead
6-SMD
3.00mm L x 1.50mm W
1.20mm
APHB1608
APHB1608LCGKSURKC
LED GREEN/RED CLEAR 4SMD
Kingbright
24,773
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.10045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
3mcd Green, 8mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
1.9V Green, 1.8V Red
2mA Green, 2mA Red
130°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
0603 (1608 Metric)
4-SMD
1.60mm L x 0.80mm W
0.65mm
APBD3224 SERIES
APBD3224LSYKCGKC
LED GRN/YLW CLEAR 4SMD
Kingbright
13,141
In Stock
1 : £0.30000
Cut Tape (CT)
1,500 : £0.10593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Yellow
Independent
Colorless
Clear
30mcd Green, 35mcd Yellow
Round with Domed Top
1.80mm Dia
1.9V Green, 1.9V Yellow
2mA Green, 2mA Yellow
20°
Surface Mount
570nm Green, 590nm Yellow
574nm Green, 590nm Yellow
-
1209 (3224 Metric)
4-SMD
3.20mm L x 2.40mm W
2.50mm
APHBM SERIES
APHBM2012LSURKSYKC
LED RED/YLW CLEAR 4SMD
Kingbright
15,604
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.10919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Yellow
Independent
Colorless
Clear
10mcd Red, 10mcd Yellow
Rectangle with Flat Top
1.20mm x 1.25mm
1.8V Red, 1.9V Yellow
2mA Red, 2mA Yellow
120°
Surface Mount
630nm Red, 590nm Yellow
645nm Red, 590nm Yellow
-
4-SMD, No Lead
4-SMD
2.00mm L x 1.25mm W
0.45mm
APBD3224 SERIES
APBD3224LSURKCGKC
LED GREEN/RED CLEAR 4SMD
Kingbright
28,484
In Stock
1 : £0.34000
Cut Tape (CT)
1,500 : £0.10593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
30mcd Green, 30mcd Red
Round with Domed Top
1.80mm Dia
1.9V Green, 1.8V Red
2mA Green, 2mA Red
20°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
4-SMD, No Lead
4-SMD
3.20mm L x 2.40mm W
2.50mm
APBD3224 SERIES
APBD3224LSURKZGKC
LED GREEN/RED CLEAR 4SMD
Kingbright
2,091
In Stock
1 : £0.55000
Cut Tape (CT)
1,500 : £0.20905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
250mcd Green, 30mcd Red
Round with Domed Top
1.80mm Dia
2.7V Green, 1.8V Red
2mA Green, 2mA Red
20°
Surface Mount
525nm Green, 630nm Red
515nm Green, 645nm Red
-
1209 (3224 Metric)
4-SMD
3.20mm L x 2.40mm W
2.50mm
Showing
of 71

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.