LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
70mcd Red, 180mcd Green, 80mcd Blue112mcd Red, 285mcd Green, 70mcd Blue285mcd Red, 900mcd Green, 180mcd Blue
Lens Size
1.10mm x 1.60mm1.40mm x 1.30mm2.70mm x 2.00mm
Package / Case
4-SMD, No Lead0606 (1616 Metric)
Size / Dimension
1.60mm L x 1.60mm W2.00mm L x 1.30mm W3.20mm L x 2.70mm W
Height (Max)
0.50mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SFCD Series
150066M153000
LED RGB DIFFUSED SMD
Würth Elektronik
20,333
In Stock
1 : £0.39000
Cut Tape (CT)
2,000 : £0.18673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
285mcd Red, 900mcd Green, 180mcd Blue
Rectangle with Flat Top
1.10mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
-
1.60mm L x 1.60mm W
0.50mm
WL-SFCD Series
150121M153000
LED RGB DIFFUSED SMD
Würth Elektronik
1,513
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.37132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
70mcd Red, 180mcd Green, 80mcd Blue
Rectangle with Flat Top
2.70mm x 2.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
-
3.20mm L x 2.70mm W
1.10mm
WL-SFCD Series
150080M153000
LED RGB DIFFUSED SMD
Würth Elektronik
893
In Stock
1 : £0.35000
Cut Tape (CT)
2,000 : £0.17034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
112mcd Red, 285mcd Green, 70mcd Blue
Rectangle with Flat Top
1.40mm x 1.30mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
-
2.00mm L x 1.30mm W
0.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.