LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150120M173000
LED RGB CLEAR 1206 SMD
Würth Elektronik
46,115
In Stock
1 : £0.61000
Cut Tape (CT)
4,000 : £0.35261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
360mcd Red, 1000mcd Green, 350mcd Blue
Rectangle with Flat Top
2.00mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.85mm
2,843
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.27164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
70mcd Red, 360mcd Green, 80mcd Blue
Rectangle with Flat Top
1.10mm x 1.60mm
1.9V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
622nm Red, 527nm Green, 470nm Blue
636nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
-
1.60mm L x 1.60mm W
0.50mm
5,002
In Stock
1 : £0.72000
Cut Tape (CT)
2,000 : £0.34348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
112mcd Red, 285mcd Green, 70mcd Blue
Rectangle with Flat Top
1.40mm x 1.30mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
-
2.00mm L x 1.30mm W
0.50mm
9,245
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.34267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
70mcd Red, 285mcd Green, 80mcd Blue
Rectangle with Flat Top
2.70mm x 2.00mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
-
3.20mm L x 2.70mm W
1.10mm
150120M183000
LED RGB CLEAR 1206 SMD
Würth Elektronik
540
In Stock
1 : £0.61000
Cut Tape (CT)
4,000 : £0.35261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
300mcd Red, 1000mcd Green, 280mcd Blue
Round with Domed Top
1.40mm Dia
2V Red, 3V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
30°
Surface Mount
625nm Red, 525nm Green, 470nm Blue
630nm Red, 520nm Green, 465nm Blue
-
1206 (3216 Metric), 4 PC Pad
1206
3.20mm L x 1.60mm W
2.28mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.