LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SFSW Series
155124M173200
LED RGB CLEAR 1204 SMD R/A
Würth Elektronik
28,382
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.18245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
450mcd Red, 850mcd Green, 140mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 2.8V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°, 100°
Surface Mount, Right Angle
622nm Red, 523nm Green, 465nm Blue
632nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
1204
3.20mm L x 1.50mm W
1.00mm
155124M17240x
155124M172400
LED RGB CLEAR 1204 SMD
Würth Elektronik
2,995
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
950mcd Red, 1500mcd Green, 350mcd Blue
Irregular
3.20mm x 1.00mm
2V Red, 2.8V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
110°, 120°
Surface Mount
620nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 480nm Blue
-
1204 (3210 Metric)
1204
3.20mm L x 1.00mm W
1.60mm
WL-SFSW Series
155124M173200A
LED RGB CLEAR 1204 SMD R/A
Würth Elektronik
10,753
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.30860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
200mcd Red, 500mcd Green, 150mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 3V Green, 3.1V Blue
20mA Red, 20mA Green, 20mA Blue
120°, 100°
Surface Mount, Right Angle
622nm Red, 523nm Green, 470nm Blue
632nm Red, 515nm Green, 465nm Blue
-
4-SMD, No Lead
1204
3.20mm L x 1.48mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.