LED Indication - Discrete

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-H12Y8TT86
LED GREEN CLEAR 2012 SMD
Rohm Semiconductor
146,537
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.06478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
Colorless
Clear
16mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
-
Surface Mount
-
570nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED YELLOW CLEAR 0805 SMD
Rohm Semiconductor
57,681
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
6.3mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
-
Surface Mount
-
585nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED RED CLEAR 0805 SMD
Rohm Semiconductor
39,203
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
-
650nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED RED CLEAR 2012 SMD
Rohm Semiconductor
8,922
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.07210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
10mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.75V
20mA
-
Surface Mount
-
660nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED RED CLEAR 2012 SMD
Rohm Semiconductor
60,051
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.09951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
2.5mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.8V
2mA
-
Surface Mount
620nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED YELLOW CLEAR 2012 SMD
Rohm Semiconductor
10,575
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.09951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.8V
2mA
-
Surface Mount
587nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED ORANGE CLEAR 0805 SMD
Rohm Semiconductor
4,927
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.06845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Orange
Standard
Colorless
Clear
6.3mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
-
610nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED GREEN CLEAR 2012 SMD
Rohm Semiconductor
18,044
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
Colorless
Clear
6.3mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
-
Surface Mount
-
560nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED ORANGE CLEAR 2012 SMD
Rohm Semiconductor
2,573
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.09951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Orange
Standard
Colorless
Clear
2.5mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.8V
2mA
-
Surface Mount
605nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED RED CLEAR 0805 SMD
Rohm Semiconductor
5,195
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
63mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.05V
20mA
-
Surface Mount
630nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED RED CLEAR 0805 SMD
Rohm Semiconductor
5,395
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.09598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
140mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
615nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED YELLOW CLEAR 2012 SMD
Rohm Semiconductor
960
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
63mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.05V
20mA
-
Surface Mount
587nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED GREEN CLEAR 2012 SMD
Rohm Semiconductor
0
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
-
Surface Mount
-
555nm
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED ORANGE CLEAR 0805 SMD
Rohm Semiconductor
0
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Orange
Standard
Colorless
Clear
63mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.05V
20mA
-
Surface Mount
605nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
LED YELLOW CLEAR 2012 SMD
Rohm Semiconductor
0
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.12269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
224mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
-
Surface Mount
590nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
Showing
of 15

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.