LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,000 Marketplace | 2,000 : £0.04451 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | Standard | White | Diffused | 250mcd ~ 520mcd | Round with Domed Top | 1.85mm Dia | 2.6V ~ 3.4V | 5mA | 30° | Surface Mount | 7000K ~ 11000K | - | - | - | - | 1206 (3216 Metric) | 1206 (3216 Metric) | 3.20mm L x 1.60mm W | 1.96mm | |||
60,000 Marketplace | 2,000 : £0.04213 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 500mcd ~ 1200mcd | Round with Domed Top | 1.85mm Dia | 2.6V ~ 3.2V | 20mA | 30° | Surface Mount | 460nm ~ 470nm | - | - | - | - | 1206 (3216 Metric) | 1206 (3216 Metric) | 3.20mm L x 1.60mm W | 1.96mm | |||
60,000 Marketplace | 2,000 : £0.04213 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 3000mcd ~ 5000mcd | Round with Domed Top | 1.85mm Dia | 2.6V ~ 3.4V | 20mA | 30° | Surface Mount | 515nm ~ 530nm | - | - | - | - | 1206 (3216 Metric) | 1206 (3216 Metric) | 3.20mm L x 1.60mm W | 1.96mm | |||
60,000 Marketplace | 2,000 : £0.04213 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 600mcd ~ 900mcd | Round with Domed Top | 1.85mm Dia | 1.8V ~ 2.2V | 20mA | 30° | Surface Mount | 620nm ~ 625nm | - | - | - | - | 1206 (3216 Metric) | 1206 (3216 Metric) | 3.20mm L x 1.60mm W | 1.96mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green | Standard | White | Diffused | 26.05mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2.2V | 20mA | 160° | Surface Mount | 570nm | 572nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | Standard | White | Diffused | 26.05mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 1.8V | 20mA | 160° | Surface Mount | 645nm | 660nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Yellow | Standard | White | Diffused | 10.4mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2.2V | 20mA | 160° | Surface Mount | 587nm | 589nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm |