Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,734 In Stock | 1 : £0.37000 Bulk | - | Bulk | Active | Yellow | - | Yellow | Diffused | 497mcd | Round with Domed Top | 10.00mm Dia | 2V | 20mA | 30° | Through Hole | 590nm | 590nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm | ||
29,830 In Stock | 1 : £0.52000 Cut Tape (CT) 1,500 : £0.19509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 3590mcd | Round with Domed Top | 1.80mm Dia | 2.2V | 20mA | 20° | Surface Mount | 625nm | 640nm | - | 1209 (3224 Metric) | Chip LED | 3.20mm L x 2.40mm W | 2.40mm | ||
828 In Stock | 1 : £0.36000 Bulk | - | Bulk | Active | Green | - | Green | Diffused | 98mcd | Round with Domed Top | 10.00mm Dia | 2.1V | 20mA | 30° | Through Hole | 570nm | 574nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm |