LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,516 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.12546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 75mcd | Rectangle with Flat Top | 1.25mm x 1.20mm | 1.9V | 20mA | 130° | Surface Mount, Bottom Entry | 626nm | 637nm | - | 1305 (3412 Metric) | Reverse Package Chip LED | 3.40mm L x 1.25mm W | 1.10mm | ||
11,096 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.18818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 185mcd | Rectangle with Flat Top | 1.25mm x 1.20mm | 3.2V | 20mA | - | Surface Mount | 470nm | - | - | 1305 (3412 Metric) | 1305 | 3.40mm L x 1.25mm W | 1.15mm |