LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HLMP-4000
HLMP-4000
LED GRN/RED DIFFUSED T-1 3/4 T/H
Broadcom Limited
40,615
In Stock
1 : £0.74000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
4.2mcd Green, 2.1mcd Red
Round with Domed Top
5mm, T-1 3/4
2.2V Green, 1.9V Red
10mA Green, 10mA Red
65°
Through Hole
570nm Green, 626nm Red
568nm Green, 635nm Red
-
Radial - 3 Leads
T-1 3/4
-
9.19mm
LTL-4232N
LTL-4232N
LED GREEN CLEAR T-1 T/H
Lite-On Inc.
30,925
In Stock
1 : £0.21000
Bulk
-
Bulk
Active
Green
Standard
Green
Clear
40mcd
Round with Domed Top
3mm, T-1
2.1V
20mA
45°
Through Hole
569nm
565nm
-
Radial
T-1
-
5.85mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.