if (Model.NotificationsEnabled) { }

LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
244,453
In Stock
1 : £0.24000
Cut Tape (CT)
2,000 : £0.08035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Green
Diffused
8mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
140°
Surface Mount
570nm
565nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.30mm
APFA3010LSEEZGKQBKC
APFA3010SURKCGKSYKC
LED GREEN/RED/YL CLR 4SMD R/A
Kingbright
1,839
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.26071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red, Yellow
Common Anode
Colorless
Clear
45mcd Green, 220mcd Red, 180mcd Yellow
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Green, 1.95V Red, 2V Yellow
20mA Green, 20mA Red, 20mA Yellow
150°
Surface Mount, Right Angle
570nm Green, 630nm Red, 590nm Yellow
574nm Green, 645nm Red, 590nm Yellow
-
4-SMD, No Lead
4-SMD
3.00mm L x 1.50mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.