LED Indication - Discrete

Results: 5
Manufacturer
Broadcom LimitedEverlight Electronics Co LtdKingbrightRohm SemiconductorWürth Elektronik
Series
-SML-D12WL-SFSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue (RGB)Yellow
Configuration
-Common AnodeIndependentStandard
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
20mcd63mcd450mcd Red, 850mcd Green, 140mcd Blue582.5mcd Red, 1350mcd Green, 270mcd Blue-
Lens Style
-Rectangle with Domed TopRectangle with Flat Top
Lens Size
0.80mm x 0.50mm1.20mm x 0.80mm1.60mm x 1.10mm2.00mm x 1.00mm-
Voltage - Forward (Vf) (Typ)
1.85V2V Red, 2.8V Green, 3V Blue2.05V Red, 2.9V Green, 2.9V Blue2.2V-
Current - Test
2mA20mA20mA Red, 20mA Green, 20mA Blue-
Viewing Angle
120°120°, 100°-
Mounting Type
-Surface MountSurface Mount, Right Angle
Wavelength - Dominant
590nm620nm622nm Red, 523nm Green, 465nm Blue625nm Red, 530nm Green, 470nm Blue-
Wavelength - Peak
590nm632nm Red, 515nm Green, 460nm Blue632nm Red, 518nm Green, 468nm Blue-
Package / Case
4-SMD, No Lead0402 (1005 Metric)0603 (1608 Metric)0606 (1616 Metric)-
Supplier Device Package
2-SMD6-SMD12041608 (0603)-
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W1.60mm L x 1.60mm W3.20mm L x 1.50mm W-
Height (Max)
0.60mm0.65mm1.00mm-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Rohm-SMLD12
SML-D12U1WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
271,466
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
WL-SFSW Series
155124M173200
LED RGB CLEAR 1204 SMD R/A
Würth Elektronik
36,552
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.19597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
450mcd Red, 850mcd Green, 140mcd Blue
Rectangle with Domed Top
2.00mm x 1.00mm
2V Red, 2.8V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
120°, 100°
Surface Mount, Right Angle
622nm Red, 523nm Green, 465nm Blue
632nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
1204
3.20mm L x 1.50mm W
1.00mm
APHHS1005CGCK
APHHS1005LSYCK/J3-PF
LED YELLOW CLEAR 2SMD
Kingbright
4,468
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.11310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Independent
Colorless
Clear
20mcd
Rectangle with Flat Top
0.80mm x 0.50mm
1.85V
2mA
120°
Surface Mount
590nm
590nm
-
0402 (1005 Metric)
2-SMD
1.00mm L x 0.50mm W
0.60mm
111,363
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.11645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
582.5mcd Red, 1350mcd Green, 270mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2.05V Red, 2.9V Green, 2.9V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 530nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
6-SMD
1.60mm L x 1.60mm W
0.60mm
ASMB-MTB0-0B3A2
ASMB-MTB0-0B3A2
LED RGB TOP MOUNT PLCC
Broadcom Limited
16,513
In Stock
1 : £0.60000
Cut Tape (CT)
2,000 : £0.16214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.