LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
MT2118-G-A
MT2118-G-A
LED GREEN DIFFUSED 5MM ROUND T/H
Marktech Optoelectronics
14,054
In Stock
1 : £0.26000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
17mcd
Round with Domed Top
5.00mm Dia
2.1V
20mA
35°
Through Hole
572nm
567nm
-
Radial
5.0mm Round
-
8.70mm
MT4118-HR-A
MT4118-HR-A
LED RED DIFFUSED 5MM ROUND T/H
Marktech Optoelectronics
13,385
In Stock
1 : £0.26000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
35mcd
Round with Domed Top
5.00mm Dia
2.1V
20mA
35°
Through Hole
629nm
642nm
-
Radial
5.0mm Round
-
9.20mm
MT3118-Y-A
MT3118-Y-A
LED YELLOW DIFF 5MM ROUND T/H
Marktech Optoelectronics
1,946
In Stock
1 : £0.26000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
27.5mcd
Round with Domed Top
5.00mm Dia
2.1V
20mA
35°
Through Hole
590nm
585nm
-
Radial
5.0mm Round
-
9.20mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.