LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LC503FPG1-15Q-A3
C503B-GAN-CB0F0791
LED GREEN CLEAR 5MM ROUND T/H
Cree LED
11,377
In Stock
1 : £0.23000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
53650mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
15°
Through Hole
527nm
-
-
Radial
5mm Round
-
10.30mm
TO-236-3 White
AM23ID-F
LED RED DIFFUSED SOT23-3 SMD
Kingbright
6,603
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.09912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
7mcd
Rectangle with Flat Top
3.00mm x 1.30mm
2V
20mA
140°
Surface Mount
617nm
627nm
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3.00mm L x 1.30mm W
1.20mm
11,523
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
222.5mcd
Rectangle with Flat Top
1.50mm x 1.00mm
2V
20mA
120°
Surface Mount
615nm
622nm
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.