LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193KRKT-5A
LED RED CLEAR CHIP SMD
Lite-On Inc.
101,330
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.04254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
63,114
In Stock
1 : £0.29000
Cut Tape (CT)
4,000 : £0.05964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Blue
Standard
White
Diffused
42mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
SSL-LX2573GD, SSL-LX2573PGD
SSL-LX2573GD
LED GREEN DIFF RECT 2MMX5MM T/H
Lumex Opto/Components Inc.
18,687
In Stock
1 : £0.38000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
10mcd
Rectangle with Flat Top
5.00mm x 2.00mm
2.2V
20mA
110°
Through Hole
-
565nm
-
Radial
Rectangular 2mmx5mm
-
7.00mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.