LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
158,831
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.08221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
SMLP1 Series
SML-P13PTT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
158,273
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.08281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Square with Flat Top
0.60mm
2.1V
20mA
-
Surface Mount
560nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.