LED Indication - Discrete

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBLP670-IW-CW
QBLP670-IW-CW
LED COOL WHITE DIFF 2PLCC SMD
QT Brightek (QTB)
38,952
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.09288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
2600mcd
Round with Flat Top
2.40mm Dia
3.2V
20mA
120°
Surface Mount
6020K
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
ASMT-UWB1-NX302
ASMT-UWB1-NX3F2
LED WHITE/NEUTRAL DIFF 2PLCC SMD
Broadcom Limited
56,663
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.26043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
Standard
Yellow
Diffused
2300mcd
Round with Flat Top
2.20mm Dia
3.2V
20mA
120°
Surface Mount
4000K
-
-
4-SMD, Flat Lead Exposed Pad
2-PLCC
3.20mm L x 2.80mm W
2.10mm
ASMT-UWB1-NX302
ASMT-UWB1-NX3C2
LED COOL WHITE DIFF 2PLCC SMD
Broadcom Limited
47,399
In Stock
1 : £0.69000
Cut Tape (CT)
2,000 : £0.26043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
Yellow
Diffused
2300mcd
Round with Flat Top
2.20mm Dia
3.2V
20mA
120°
Surface Mount
5700K
-
-
4-SMD, Flat Lead Exposed Pad
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
ASMT-UWB1-NX7B2
LED COOL WHITE 2PLCC SMD
Broadcom Limited
18,218
In Stock
1 : £0.52000
Cut Tape (CT)
2,000 : £0.15379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
-
-
-
Round with Flat Top
-
2.8V
20mA
120°
Surface Mount
6500K
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
9,990
In Stock
1 : £0.97000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LED3ORG
LED3WHI
LED WHITE CLEAR 3MM ROUND T/H
Lumimax Optoelectronic Technology
8,135
Marketplace
10 : £0.11700
Bulk
Bulk
Active
White
Standard
Colorless
Clear
6000mcd ~ 8000mcd
Round with Domed Top
3.00mm
3.2V
20mA
30°
Through Hole
6000K
9000K
-
Radial
T-3
3.00mm Dia
4.30mm
SML-01 Series 1208 pkg
SML-013UTT86
LED RED CLEAR 3020 SMD
Rohm Semiconductor
788
In Stock
1 : £0.54000
Cut Tape (CT)
2,500 : £0.19675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
220mcd
Rectangle with Flat Top
2.30mm x 1.60mm
2V
20mA
-
Surface Mount
624nm
-
-
1208 (3020 Metric)
3020(1208)
3.00mm L x 2.00mm W
1.50mm
LTST-C193TBKT-5A
LTST-C193KGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : £0.15000
Cut Tape (CT)
5,000 : £0.04364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
16.25mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.