LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
284,893
In Stock
1 : £0.29000
Cut Tape (CT)
4,000 : £0.06013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
11mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
140°
Surface Mount
-
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.80mm
XLUR13D
XLMDK13D
LED RED DIFFUSED 2MM T/H
SunLED
2,008
In Stock
1 : £0.29000
Bulk
-
Bulk
Active
Red
-
Red
Diffused
397mcd
Round with Flat Top
2.00mm Dia
1.95V
20mA
50°
Through Hole
630nm
645nm
-
Radial
2mm
4.80mm L x 2.50mm W
9.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.