LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMRW Series
156120VS82500
LED GREEN CLEAR 2SMD BOTTOM ENT
Würth Elektronik
12,615
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.14022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
1050mcd
Round with Domed Top
-
2V
20mA
20°
Surface Mount, Bottom Entry
573nm
575nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.95mm
WL-SMRW Series
156120YS82500
LED YELLOW CLEAR 2SMD BOTTOM ENT
Würth Elektronik
1,405
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.14022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Independent
Colorless
Clear
1400mcd
Round with Domed Top
-
2V
20mA
20°
Surface Mount, Bottom Entry
589nm
591nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.95mm
WL-SMRW Series
156120AS82500
LED AMBER CLEAR 2SMD BOTTOM ENT
Würth Elektronik
5,726
In Stock
1 : £0.37000
Cut Tape (CT)
2,000 : £0.16073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Independent
Colorless
Clear
2200mcd
Round with Domed Top
-
2V
20mA
20°
Surface Mount, Bottom Entry
605nm
609nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.95mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.