Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,771 In Stock | 1 : £1.59000 Cut Tape (CT) 1,500 : £0.69726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Green | Diffused | 7mcd | Round with Domed Top | 1.78mm Dia | 2.1V | 10mA | 90° | Surface Mount | 569nm | 565nm | - | 2-SMD, Gull Wing | Gull Wing | 2.08mm L x 2.21mm W | 2.92mm | |||
14,700 In Stock | 1 : £0.36000 Cut Tape (CT) 5,000 : £0.11569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 100mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 35° | Surface Mount | 631nm | 639nm | - | 2-SMD, Gull Wing | Gull Wing | 2.50mm L x 2.00mm W | 2.90mm |