LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,217 In Stock | 1 : £0.37000 Bulk | - | Bulk | Active | Green | Standard | - | Diffused | 2.25mcd | Round with Domed Top | - | 2.4V | 10mA | 160° | Through Hole, Right Angle | 569nm | 565nm | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm | ||
1,249 In Stock | 1 : £0.37000 Bulk | - | Bulk | Active | Red | Standard | - | Diffused | 3.5mcd | Round with Domed Top | - | 2V | 10mA | 160° | Through Hole, Right Angle | 630nm | 640nm | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm |