LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291,114 In Stock | 1 : £0.25000 Cut Tape (CT) 2,000 : £0.04511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
76,834 In Stock | 1 : £0.38000 Cut Tape (CT) 2,000 : £0.09149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3.3V | 20mA | 120° | Surface Mount | 465nm | 460nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
148,574 In Stock | 1 : £0.57000 Cut Tape (CT) 3,500 : £0.14446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 70mcd Red, 300mcd Green, 50mcd Blue | Round with Flat Top | 1.60mm Dia | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 5mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 525nm Green, 468nm Blue | 630nm Red, 516nm Green, 465nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 2.10mm L x 2.10mm W | 1.20mm | ||
0 In Stock Check Lead Time | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.07829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm |