LED Indication - Discrete

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Fig 21
HSMA-C170
LED AMBER DIFFUSED SMD
Broadcom Limited
25,476
In Stock
1 : £0.49000
Cut Tape (CT)
4,000 : £0.11757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
592nm
595nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
IN-S85AT
IN-S85ATR
LED RED CLEAR 0805 SMD
Inolux
1,802
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.03853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
140mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
120°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
IN-S85AT
IN-S85AT5B
LED BLUE CLEAR 0805 SMD
Inolux
41,352
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3V
5mA
120°
Surface Mount
470nm
473nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
IN-S85AT
IN-S85AT5UW
LED WHITE CLEAR 0805 SMD
Inolux
11,257
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
180mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3V
5mA
120°
Surface Mount
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
IN-S85AT
IN-S85ATG
LED GREEN CLEAR 0805 SMD
Inolux
14,022
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
600mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
120°
Surface Mount
520nm
528nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
0805 (2012 Metric)
SM0805AC
LED AMBER CLEAR 0805 SMD
Bivar Inc.
14,346
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.10773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
130°
Surface Mount
607nm
610nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
1.10mm
IN-S85AT
IN-S85ATYG
LED YLW-GRN CLEAR 0805 SMD
Inolux
5,790
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.03880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
120°
Surface Mount
572nm
576nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
1.10mm
4,243
In Stock
1 : £0.08000
Cut Tape (CT)
Cut Tape (CT)
Active
Amber
-
-
Diffused
71.5mcd
Rectangle with Flat Top
1.40mm x 1.30mm
2V
20mA
130°
Surface Mount
589nm
591nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.30mm W
0.90mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.