LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,070 In Stock | 1 : £0.17000 Cut Tape (CT) 4,000 : £0.04654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Independent | Yellow | - | 60mcd | Rectangle with Flat Top | 0.65mm x 0.36mm | 2.8V | 2mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.38mm W | 0.46mm | ||
7,687 In Stock | 1 : £0.65000 Cut Tape (CT) 2,000 : £0.24670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 14mcd Red, 49mcd Green, 13mcd Blue | Rectangle with Flat Top | 1.60mm x 1.20mm | 1.8V Red, 2.65V Green, 2.65V Blue | 2mA | 130° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm | |||
0 In Stock | 1 : £0.59000 Cut Tape (CT) 5,000 : £0.20148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Red, Green, Blue (RGB) | Common Anode | - | - | 36mcd Red, 180mcd Green, 40mcd Blue | Rectangle with Flat Top | 1.30mm x 1.50mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | - | 618nm Red, 530nm Green, 470nm Blue | - | 4-SMD, No Lead | - | 1.50mm L x 1.30mm W | 0.35mm |