LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SSL-LXA228(IC,GC,SRC,YC)-TR31
SSL-LXA228SIC-TR31
LED RED CLR AXIAL SMD BOTTOM ENT
Lumex Opto/Components Inc.
47,210
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.10450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
475mcd
Round with Domed Top
1.90mm Dia
2V
20mA
25°
Surface Mount, Bottom Entry
-
636nm
-
2-SMD, Z-Bend
Axial
2.50mm L x 2.00mm W
2.90mm
SSL-LXA228(IC,GC,SRC,YC)-TR31
SSL-LXA228SUGCTR31
LED GREEN CLR AXIAL SMD BOT ENT
Lumex Opto/Components Inc.
39,530
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.11336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
200mcd
Round with Domed Top
1.90mm Dia
2.2V
20mA
25°
Surface Mount, Bottom Entry
-
574nm
-
2-SMD, Z-Bend
Axial
2.50mm L x 2.00mm W
2.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.